- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 21458-18-2-0500-0102-1-TS
CNC Tech
21458-18-2-0500-0102-1-TS
Hook-Up-Wire - MPPE Wire - 2 Conductors - UL21458 - 18AWG - 80℃ 300V - 500Feet Reel - Black/White
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Hook-Up-Wire - MPPE Wire - 2 Conductors - UL21458 - 18AWG - 80℃ 300V - 500Feet Reel - Black/White
Search Keywords: 21458182050001021TS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:21458-18-2-0500-0102-1-TS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 21458-18-2-0500-0102-1-TS RoHS compliant?
Yes, 21458-18-2-0500-0102-1-TS is RoHS compliant.
What is the lead time for 21458-18-2-0500-0102-1-TS?
The standard lead time for 21458-18-2-0500-0102-1-TS is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
2
$442.94
4
$272.58
6
$215.79
8 +
$211.47
Click for Quote
Log in
to unlock special pricing